Part Details for MPMS25-C0 by Panduit Corp
Overview of MPMS25-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMS25-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1822
|
Newark | Masonry Push Barb Cable Tie Mounts, Mount Fixing Type:Push Barb, Mounting Hole Dia:6.4Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:10.16Mm, Width:9.91Mm, Height:-, Product Range:-, Body Material:Nylon Rohs Compliant: Yes |Panduit MPMS25-C0 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$75.6200 / $82.8900 | Buy Now |
DISTI #
298-14971-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
620 In Stock |
|
$0.7588 / $1.0500 | Buy Now |
DISTI #
MPMS25-C0
|
Avnet Americas | Cable Accessories Masonry Push Mount Nylon 6.6 Black - Bag (Alt: MPMS25-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.5671 | Buy Now |
DISTI #
644-MPMS25-C0
|
Mouser Electronics | Cable Tie Mounts Masonry Push Mount Standard .25 (6.4m RoHS: Compliant | 270 |
|
$0.7440 / $1.0500 | Buy Now |
DISTI #
70043680
|
RS | Mount, Cable Tie, Push Mount, Tree Barb, Weather Resistant, Blk Nylon 6/6,0.4" W | Panduit MPMS25-C0 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: Package | 0 |
|
$76.2600 / $82.8900 | RFQ |
DISTI #
72259950
|
RS | Mount, Cable Tie, Push Mount, Tree Barb, Weather Resistant, Blk Nylon 6/6,0.4" W | Panduit MPMS25-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9500 | RFQ |
DISTI #
PANMPMS25-C0
|
Heilind Electronics | Masonry Push Mount, Standard, .25 (6.4m | Americas - 0 in Stock |
|
$0.7457 / $0.8078 | Buy Now |
|
Onlinecomponents.com | The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.25" (6.4 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 100. RoHS: Compliant |
225 In Stock 13000 Factory Stock |
|
$0.8400 / $1.1770 | Buy Now |
DISTI #
000000000000624927
|
Sager | Cable Tie Mounts Masonry Push Mount Standard .25 (6.4m Min Qty: 500 | 300 |
|
$0.5911 / $0.6732 | Buy Now |
|
Master Electronics | The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.25" (6.4 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 100. RoHS: Compliant |
225 In Stock 13000 Factory Stock |
|
$0.8400 / $1.1770 | Buy Now |
Part Details for MPMS25-C0
MPMS25-C0 CAD Models
MPMS25-C0 Part Data Attributes:
|
MPMS25-C0
Panduit Corp
Buy Now
|
Compare Parts:
MPMS25-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |