Part Details for MPMH38-L0 by Panduit Corp
Overview of MPMH38-L0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMH38-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F634
|
Newark | Masonry Push Mount, Heavy, .38" (9.7Mm) Rohs Compliant: Yes |Panduit MPMH38-L0 Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$60.9300 / $70.2000 | Buy Now |
DISTI #
298-19964-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
526 In Stock |
|
$1.1156 / $1.4400 | Buy Now |
DISTI #
MPMH38-L0
|
Avnet Americas | Cable Accessories Masonry Push Mount Nylon 6/6 Black - Bag (Alt: MPMH38-L0) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.8337 | Buy Now |
DISTI #
644-MPMH38-L0
|
Mouser Electronics | Cable Tie Mounts Masonry Push Mount Heavy .38 (9.7mm) RoHS: Compliant | 1 |
|
$1.0600 / $1.4400 | Buy Now |
DISTI #
70043679
|
RS | Mount, Cable Tie, Push Mount, Weather Resistant, Nylon 6/6, 31.8mm L, 0.57" W | Panduit MPMH38-L0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 8 |
|
$62.4800 / $70.2000 | Buy Now |
DISTI #
72259948
|
RS | Mount, Cable Tie, Push Mount, Weather Resistant, Nylon 6/6, 31.8mm L, 0.57" W | Panduit MPMH38-L0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.1900 | RFQ |
DISTI #
PANMPMH38-L0
|
Heilind Electronics | Masonry Push Mount, Heavy, .38 (9.7mm) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Masonry Push Mount Nylon 6/6 Black RoHS: Compliant | Alternative Product Available |
|
$0.9500 / $1.1100 | Buy Now |
DISTI #
000000000000624924
|
Sager | Cable Tie Mounts Masonry Push Mount Heavy .38 (9.7mm) Min Qty: 500 | 0 |
|
$0.8690 / $0.9897 | Buy Now |
|
Master Electronics | Cable Accessories Masonry Push Mount Nylon 6/6 Black RoHS: Compliant | Alternative Product Available |
|
$0.9500 / $1.1100 | Buy Now |