There are no models available for this part yet.
Overview of MPMH38-D0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPMH38-D0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC7889
|
Newark | Cable Tie Mount, Nylon 6.6, 13.5Mm, Blk, Mount Fixing Type:Push Barb, Mounting Hole Dia:10Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:14Mm, Width:13.5Mm, Height:7.4Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit MPMH38-D0 (Alternate Part Number: 07498358835 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$240.7200 / $292.0700 | Buy Now | |
DISTI #
MPMH38-D0-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8871 | Buy Now | |
DISTI #
MPMH38-D0
|
Avnet Americas | Cable Accessories Masonry Push Mount Nylon 6/6 Black - Bag (Alt: MPMH38-D0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$587.2300 | Buy Now | |
DISTI #
644-MPMH38-D0
|
Mouser Electronics | Cable Mounting & Accessories Masonry Push Mount Heavy 38 RoHS: Compliant | 0 |
|
$0.7940 / $0.8400 | Order Now | |
DISTI #
PANMPMH38-D0
|
Heilind Electronics | Masonry Push Mount, Heavy, .38 (9.7mm) | Americas - 0 in Stock |
|
$0.6486 / $0.7027 | Buy Now | |
Onlinecomponents.com | Cable Accessories Masonry Push Mount Nylon 6/6 Black RoHS: Compliant |
1000 Partner Stock |
|
$0.6020 / $0.6940 | Buy Now | ||
DISTI #
000000000000624923
|
Sager | Cable Mounting & Accessories Masonry Push Mount Heavy 38 Min Qty: 500 | 0 |
|
$0.5142 / $0.5856 | Buy Now | |
Master Electronics | Cable Accessories Masonry Push Mount Nylon 6/6 Black RoHS: Compliant |
1000 Partner Stock |
|
$0.6020 / $0.6940 | Buy Now |