MPM8OM5-SCR-05
Description: Cable Assembly,

Overview of MPM8OM5-SCR-05 by Infinite Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
P104 Coilcraft Inc Silicon Controlled Rectifier,
CR08AS-12AET14#B10 Renesas Electronics Corporation 600V - 0.8A - Thyristor Low Power Use
BCR08AS-12AT14#B10 Renesas Electronics Corporation 600V - 0.8A - Triac Low Power Use

CAD Models for MPM8OM5-SCR-05 by Infinite Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPM8OM5-SCR-05 by Infinite Electronics

MPM8OM5-SCR-05
Infinite Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
unknown
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. MPM8OM5-SCR-05
    Infinite Electronics
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPM8OM5-SCR-05 by Infinite Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPM8OM5-SCR-05 by Infinite Electronics

Select Manufacturer
Which Manufacturer of MPM8OM5-SCR-05 would you like to use for your alert(s)?
  • Please alert me when MPM8OM5-SCR-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPM8OM5-SCR-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPM8OM5-SCR-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPM8OM5-SCR-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPM8OM5-SCR-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPM8OM5-SCR-05 by Infinite Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: