Part Details for MPM50021003DT5 by Vishay Intertechnologies
Overview of MPM50021003DT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM50021003DT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM50021003DT5
|
Avnet Americas | Res Thin Film NET 50K Ohm/100K Ohm 0.5% 1/5W ?25ppm/?C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R - Tape and Reel (Alt: MPM50021003DT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6383 / $1.9980 | Buy Now |