Part Details for MPM4710GPA-P by Monolithic Power Systems
Overview of MPM4710GPA-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM4710GPA-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8122
|
Newark | Dc/Dc Conv, Sync Buck-Boost, Ec Lga-14 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM4710GPA-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9200 / $7.0000 | Buy Now |
DISTI #
1589-MPM4710GPA-P-ND
|
DigiKey | 6V, 1A, 2MHZ SYNCHRONOUS BUCK-BO Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1486 | Buy Now |
DISTI #
MPM4710GPA-P
|
Avnet Americas | DC-DC Switching Synchronous Buck-Boost Regulator, 1.2 to 5.5 V In, 1.5 to 5.5 V/2A Out, EC LGA-14 - Tape and Reel (Alt: MPM4710GPA-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8832 | Buy Now |
DISTI #
946-MPM4710GPA-P
|
Mouser Electronics | Power Management Modules 6V, 1A, 2MHz, Synchronous Buck-Boost Power Module RoHS: Compliant | 0 |
|
$3.7400 / $4.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3200 | Buy Now |
DISTI #
MPM4710GPA-P
|
Avnet Silica | 6V, 1A, 2MHZ SYNCHRONOUS BUCK-BOOST POWER MODULE (Alt: MPM4710GPA-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |