-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller, Current-mode, 1200kHz Switching Freq-Max, QFN-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5890
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM38222GR-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1478 |
|
$4.2300 | Buy Now |
DISTI #
1589-1771-1-ND
|
DigiKey | DC DC CONVERTER 1.8V 1.2V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4781 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
MPM38222GR-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 608 mV to 6 V, 2 A, 1 MHz, 14 Pins, QFN - Tape and Reel (Alt: MPM38222GR-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8420 / $3.6540 | Buy Now |
DISTI #
946-MPM38222GR-Z
|
Mouser Electronics | Switching Voltage Regulators Dual 2A 2.7-6V Stp Down Power Module RoHS: Compliant | 3283 |
|
$2.7200 / $5.4300 | Buy Now |
|
Future Electronics | Switching Voltage Regulators Dual 2A 2.7-6V Stp Down Power Module RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
DISTI #
MPM38222GR-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 608 mV to 6 V, 2 A, 1 MHz, 14 Pins, QFN (Alt: MPM38222GR-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 1.8V 1.2V | 3200 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 1.8V 1.2V | 35330 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM38222GR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM38222GR-Z
Monolithic Power Systems
Dual Switching Controller, Current-mode, 1200kHz Switching Freq-Max, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.608V TO 6V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |