-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1A, 3000kHz Switching Freq-Max, Hybrid, QFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3187
|
Newark | Dc/Dc Conv, Buck, 2.4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Qfn, No. Of Pins:10Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3811GG-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$1.5100 / $2.8600 | Buy Now |
DISTI #
1589-1957-1-ND
|
DigiKey | DC DC CONVERTER 0.6-1.2V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
MPM3811GG-P
|
Avnet Americas | Converter DC-DC Single Step Down 2.3V to 5.5V 10-Pin QFN - Tape and Reel (Alt: MPM3811GG-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2325 / $1.4875 | Buy Now |
DISTI #
946-MPM3811GG-P
|
Mouser Electronics | Power Management Modules 2.3V-5.5V Input, 1A Power Module RoHS: Compliant | 1787 |
|
$1.1400 / $2.5300 | Buy Now |
|
Future Electronics | switching regulator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.2200 / $1.2700 | Buy Now |
DISTI #
MPM3811GG-P
|
Avnet Silica | Converter DC-DC Single Step Down 2.3V to 5.5V 10-Pin QFN (Alt: MPM3811GG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3811GG-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3811GG-P
Monolithic Power Systems
Switching Regulator, 1A, 3000kHz Switching Freq-Max, Hybrid, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N10 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2 mm |