-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2.6A, 4200kHz Switching Freq-Max, 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3182
|
Newark | Dc/Dc Conv, Sync Buck, 3.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Output Current:1.2A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3810GQB-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11420 |
|
$2.1700 / $3.0900 | Buy Now |
DISTI #
1589-1265-1-ND
|
DigiKey | DC DC CONVERTER 0.6-6V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4351 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
MPM3810GQB-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 6V 12-Pin QFN EP T/R - Tape and Reel (Alt: MPM3810GQB-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3340 / $1.6100 | Buy Now |
DISTI #
946-MPM3810GQBP
|
Mouser Electronics | Switching Voltage Regulators 6V 4MHz 1A Sync Step-Down Converter RoHS: Compliant | 0 |
|
$1.2000 / $2.7400 | Order Now |
|
Future Electronics | 6 V 1 A 4 MHz Adjustable Surface Mount Step-Down Regulator - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.2800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1507 |
|
RFQ | |
DISTI #
MPM3810GQB-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V 6V 12-Pin QFN EP T/R (Alt: MPM3810GQB-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3810GQB-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3810GQB-P
Monolithic Power Systems
Switching Regulator, 2.6A, 4200kHz Switching Freq-Max, 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.3 V TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXSS-N12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MPM3810GQB-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3810GQB-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM3810GQB-AEC1-Z | Switching Regulator, 2.7A, 4200kHz Switching Freq-Max, QFN-12 | Monolithic Power Systems | MPM3810GQB-P vs MPM3810GQB-AEC1-Z |