Part Details for MPM3808GLE-AEC1-Z by Monolithic Power Systems
Overview of MPM3808GLE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM3808GLE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPM3808GLE-AEC1-ZCT-ND
|
DigiKey | 5.5V, 3A, SYNCHRONOUS STEP-DOWN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4793 In Stock |
|
$1.6875 / $4.8700 | Buy Now |
DISTI #
MPM3808GLE-AEC1-Z
|
Avnet Americas | DC-DC Synchronous Buck Regulator, Adjustable, 2.5V to 5.5V in, 0.6V to5V/3A out, WFQFN-15 - Tape and Reel (Alt: MPM3808GLE-AEC1-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $1.7955 | Buy Now |
DISTI #
946-MPM3808GLEAEC1Z
|
Mouser Electronics | Power Management Modules 5.5V, 3A, Synchronous Step-Down Module RoHS: Compliant | 0 |
|
$1.8100 / $3.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks | 0 |
|
$1.6900 | Buy Now |