Part Details for MPM3805GQB-33-P by Monolithic Power Systems
Overview of MPM3805GQB-33-P by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM3805GQB-33-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3181
|
Newark | Dc/Dc Conv, Sync Buck, 3.5Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Output Current:600Ma, Ic Case/Package:Qfn, No. Of Pins:12Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3805GQB-33-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 247 |
|
$1.9800 / $2.8200 | Buy Now |
DISTI #
1589-1259-1-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
MPM3805GQB-33-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN T/R - Tape and Reel (Alt: MPM3805GQB-33-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
946-MPM3805GQB-33-P
|
Mouser Electronics | Switching Voltage Regulators 6V Input 3.3V Output 4Mhz, 600mA RoHS: Compliant | 899 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | MPM3805 Series 3.3 V 0.6 A 4200 kHz Synchronous Step-Down Converter - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1200 / $1.1700 | Buy Now |
DISTI #
MPM3805GQB-33-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN T/R (Alt: MPM3805GQB-33-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 3.3V 0.6A | 5200 |
|
RFQ |
Part Details for MPM3805GQB-33-P
MPM3805GQB-33-P CAD Models
MPM3805GQB-33-P Part Data Attributes
|
MPM3805GQB-33-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPM3805GQB-33-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |