There are no models available for this part yet.
Overview of MPM3805AGQB-AEC1-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3805AGQB-AEC1-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-2010-1-ND
|
DigiKey | DC DC CONVERTER 0.6-6V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1430 In Stock |
|
$1.1500 / $3.6600 | Buy Now | |
DISTI #
MPM3805AGQB-AEC1-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 6 V, 600 mA, 3.5 MHz, 12 Pins, QFN - Tape and Reel (Alt: MPM3805AGQB-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0235 | Buy Now | |
DISTI #
946-PM3805AGQBAEC1-Z
|
Mouser Electronics | Power Management Modules PMIC Xilinx 6V Input, 4MHz,600mA Synchronous Step-Down RoHS: Compliant | 0 |
|
$1.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.1500 | Buy Now | ||
DISTI #
MPM3805AGQB-AEC1-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 6 V, 600 mA, 3.5 MHz, 12 Pins, QFN (Alt: MPM3805AGQB-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MPM3805AGQB-AEC1-Z by Monolithic Power Systems
Part Data Attributes for MPM3805AGQB-AEC1-Z by Monolithic Power Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
QFN-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
28 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XXMA-N12
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
6 V
|
Output Voltage-Min
|
0.312 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Equivalence Code
|
LCC12(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
4200 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2.5 mm
|