Part Details for MPM3804GG-12-Z by Monolithic Power Systems
Overview of MPM3804GG-12-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3804GG-12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPM3804GG-12-ZTR-ND
|
DigiKey | 5.5V, 0.6A, INPUT STEP-DOWN MODU Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 / $0.8272 | Buy Now |
DISTI #
MPM3804GG-12-Z
|
Avnet Americas | Converter DC to DC Single Step Down 2.3V to 5.5V 0.6A 10-Pin QFN T/R - Tape and Reel (Alt: MPM3804GG-12-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8820 / $1.1340 | Buy Now |
DISTI #
946-MPM3804GG-12-Z
|
Mouser Electronics | Power Management Modules 5.5V, 0.6A, Input Step-Down Module, Synchronous Regulator with Integrated Inductor in Ultra-Small 2x2x0.9mm QFN Package RoHS: Compliant | 0 |
|
$0.7950 / $0.8270 | Order Now |
Part Details for MPM3804GG-12-Z
MPM3804GG-12-Z CAD Models
MPM3804GG-12-Z Part Data Attributes
|
MPM3804GG-12-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3804GG-12-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.224 V | |
Output Voltage-Min | 1.176 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |