Part Details for MPM3686GRU by Monolithic Power Systems
Results Overview of MPM3686GRU by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM3686GRU Information
MPM3686GRU by Monolithic Power Systems is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPM3686GRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3358187
|
element14 Asia-Pacific | /, , 500KHZ, 85 C RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$17.5400 / $19.0600 | Buy Now |
DISTI #
1589-1255-ND
|
DigiKey | DC DC CONVERTER 0.65-5V Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.8500 | Buy Now |
DISTI #
MPM3686GRU
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 65-Pin QFN - Rail/Tube (Alt: MPM3686GRU) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$12.6240 / $12.8900 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 18V 20A | 35 |
|
RFQ | |
DISTI #
SMC-MPM3686GRU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 40 |
|
RFQ | |
DISTI #
MPM3686GRU
|
Avnet Silica | Conv DCDC Single Step Down 45V to 18V 65Pin QFN (Alt: MPM3686GRU) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 3295 |
|
RFQ |
Part Details for MPM3686GRU
MPM3686GRU CAD Models
MPM3686GRU Part Data Attributes
|
MPM3686GRU
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3686GRU
Monolithic Power Systems
Switching Regulator, 30A, 600kHz Switching Freq-Max, QFN-65
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-65 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.65 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N65 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 65 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.65 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | lcc65,.5X.6,31 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MPM3686GRU
This table gives cross-reference parts and alternative options found for MPM3686GRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3686GRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS51123ARGET | Texas Instruments | Check for Price | 4.5-V to 28-V, dual-synchronous buck controller with low IQ and flexible external components 24-VQFN -40 to 85 | MPM3686GRU vs TPS51123ARGET |
TPS51123ARGER | Texas Instruments | $2.2367 | 4.5-V to 28-V, dual-synchronous buck controller with low IQ and flexible external components 24-VQFN -40 to 85 | MPM3686GRU vs TPS51123ARGER |