Part Details for MPM3686GRU-Z by Monolithic Power Systems
Overview of MPM3686GRU-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM3686GRU-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM3686GRU-Z
|
Avnet Americas | 18V 20A STEPDOWN POWER MODULE T&R - Tape and Reel (Alt: MPM3686GRU-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for MPM3686GRU-Z
MPM3686GRU-Z CAD Models
MPM3686GRU-Z Part Data Attributes
|
MPM3686GRU-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3686GRU-Z
Monolithic Power Systems
Switching Regulator, 30A, 600kHz Switching Freq-Max, 12 X 15 MM, 4 MM HEIGHT, MO-220, QFN-65
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.65 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N65 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 65 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MPM3686GRU-Z
This table gives cross-reference parts and alternative options found for MPM3686GRU-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3686GRU-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51123ARGER | 4.5-V to 28-V, dual-synchronous buck controller with low IQ and flexible external components 24-VQFN -40 to 85 | Texas Instruments | MPM3686GRU-Z vs TPS51123ARGER |
TPS51123ARGET | 4.5-V to 28-V, dual-synchronous buck controller with low IQ and flexible external components 24-VQFN -40 to 85 | Texas Instruments | MPM3686GRU-Z vs TPS51123ARGET |