Part Details for MPM3684GRU by Monolithic Power Systems
Overview of MPM3684GRU by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM3684GRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1945-ND
|
DigiKey | DC DC CONVERTER 0.65-5V Min Qty: 136 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$12.1003 | Buy Now |
DISTI #
MPM3684GRU
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 65-Pin QFN - Rail/Tube (Alt: MPM3684GRU) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$12.7890 / $15.4350 | Buy Now |
|
Future Electronics | MPM3684 Series 18 V 15 A Step-Down Power Module - QFN-65 (12mmx15mmx4mm) RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.1400 / $15.3300 | Buy Now |
DISTI #
MPM3684GRU
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 18V 65-Pin QFN (Alt: MPM3684GRU) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | NRFND: For new design, recommend MPM3683GMN-20-T Min Qty: 1 | 0 |
|
$0.6100 / $0.7700 | Buy Now |
Part Details for MPM3684GRU
MPM3684GRU CAD Models
MPM3684GRU Part Data Attributes
|
MPM3684GRU
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3684GRU
Monolithic Power Systems
Switching Regulator, 25A, 1000kHz Switching Freq-Max, QFN-65
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-65 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.65V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N65 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 65 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MPM3684GRU
This table gives cross-reference parts and alternative options found for MPM3684GRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3684GRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS549B22RVFT | 1.5-V to 18-V, 25-A synchronous SWIFT™ buck converter with differential remote sense and PMBus 40-LQFN-CLIP -40 to 125 | Texas Instruments | MPM3684GRU vs TPS549B22RVFT |
TPS549B22RVFR | 1.5-V to 18-V, 25-A synchronous SWIFT™ buck converter with differential remote sense and PMBus 40-LQFN-CLIP -40 to 125 | Texas Instruments | MPM3684GRU vs TPS549B22RVFR |