-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 10A, 1150kHz Switching Freq-Max, LGA-29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0508
|
Newark | Dc/Dc Conv, Buck, 1Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3683GMN-10-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $10.6300 | Buy Now |
DISTI #
1589-MPM3683GMN-10-T-ND
|
DigiKey | 2.7V-16V, 10A, STEP-DOWN POWER M Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2431 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
MPM3683GMN-10-T
|
Avnet Americas | Conv DC to DC Single Step Down 4V to 16V 29-Pin LGA T/R - Trays (Alt: MPM3683GMN-10-T) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$5.9500 / $7.6500 | Buy Now |
DISTI #
946-MPM3683GMN-10-T
|
Mouser Electronics | Switching Voltage Regulators 2.7V-16V, 10A, Step-Down Power Module RoHS: Compliant | 114 |
|
$5.9000 / $10.4100 | Buy Now |
|
Future Electronics | fullyintegrated, step-down, DC/DC power modulewith 10A of continuous current RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.5300 / $6.5900 | Buy Now |
|
Future Electronics | fullyintegrated, step-down, DC/DC power modulewith 10A of continuous current RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.5300 / $6.8200 | Buy Now |
DISTI #
MPM3683GMN-10-T
|
Avnet Silica | Conv DC to DC Single Step Down 4V to 16V 29-Pin LGA T/R (Alt: MPM3683GMN-10-T) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3683GMN-10-T
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3683GMN-10-T
Monolithic Power Systems
Switching Regulator, 10A, 1150kHz Switching Freq-Max, LGA-29
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | LGA-29 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N29 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LGA29(UNSPEC) | |
Package Shape | SQUARE | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 7 mm |