Part Details for MPM3680GRE by Monolithic Power Systems
Overview of MPM3680GRE by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3680GRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3174
|
Newark | Dc/Dc Conv, Buck, 500Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, Output Current:6A, Ic Case/Package:Qfn, No. Of Pins:57Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3680GRE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $10.2700 | Buy Now |
DISTI #
MPM3680GRE
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 650 mV to 5 V, 6 A, 500 kHz, 57 Pins, QFN - Rail/Tube (Alt: MPM3680GRE) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$6.0900 / $7.3500 | Buy Now |
|
Future Electronics | MPM3680 Series 18 V 6 A Step-Down Power Module - QFN-57 (12mmx12mmx4mm) RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$7.2100 / $7.5300 | Buy Now |
DISTI #
MPM3680GRE
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 18V 57-Pin QFN (Alt: MPM3680GRE) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 18V 6A STEP-DOWN POWER MODULE IN / Module DC-DC 1-OUT 0.65V to 5V 6A 52-Pin QFN EP | 1700 |
|
RFQ | |
|
Symmetry Electronics | NRFND: For new design, recommend MPM3683GQN-7 Min Qty: 1 | 0 |
|
$0.6100 / $0.7700 | Buy Now |
Part Details for MPM3680GRE
MPM3680GRE CAD Models
MPM3680GRE Part Data Attributes
|
MPM3680GRE
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3680GRE
Monolithic Power Systems
Switching Regulator, 19A, 1000kHz Switching Freq-Max, QFN-57
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-57 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.65V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-N57 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 57 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 19 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12 mm |
Alternate Parts for MPM3680GRE
This table gives cross-reference parts and alternative options found for MPM3680GRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3680GRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS544B25RVFT | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125 | Texas Instruments | MPM3680GRE vs TPS544B25RVFT |
TPS544B25RVFR | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125 | Texas Instruments | MPM3680GRE vs TPS544B25RVFR |
MPQ8632GVE-20-Z | Switching Regulator, 1000kHz Switching Freq-Max, 5 X 4 MM, MO-220, QFN-29 | Monolithic Power Systems | MPM3680GRE vs MPQ8632GVE-20-Z |