-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8756
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:18V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:20Pins, Output Current:3A, Output Voltage Max:5.5Vrohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3632CGQV-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 690 |
|
$1.8100 / $3.1800 | Buy Now |
DISTI #
1589-1955-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18382 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
MPM3632CGQV-Z
|
Avnet Americas | LED Driver DC/DC, Boost, Buck, Buck-Boost, Flyback, SEPIC, Non Isolated, 4.5 V to 45 V, 90 mA, 5.15 V,300 kHz, 14 Pins, TSDSO-EP - Tape and Reel (Alt: MPM3632CGQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 27500 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
946-MPM3632CGQV-Z
|
Mouser Electronics | Switching Voltage Regulators 18V 3A Step-Down Regulator Module RoHS: Compliant | 45506 |
|
$1.3500 / $2.8100 | Buy Now |
|
Future Electronics | MPM3632C Series 3 A 18 V Synchronous Step-Down Regulator Module - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
MPM3632CGQV-Z
|
Avnet Silica | LED Driver DC/DC, Boost, Buck, Buck-Boost, Flyback, SEPIC, Non Isolated, 4.5 V to 45 V, 90 mA, 5.15 V,300 kHz, 14 Pins, TSDSO-EP (Alt: MPM3632CGQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 20QFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerLFQFN Module | 99963 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3632CGQV-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3632CGQV-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-10-23 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-N20 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |