-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1252-1-ND
|
DigiKey | DC DC CONVERTER 0.8-18.48V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
16 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
MPM3620GQV-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 20-Pin QFN T/R - Tape and Reel (Alt: MPM3620GQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6820 / $2.0300 | Buy Now |
DISTI #
946-MPM3620GQV-P
|
Mouser Electronics | Switching Voltage Regulators 24V/2A DC/DC Mini- Module Reg w Inductr RoHS: Compliant | 0 |
|
$1.4900 / $3.1000 | Order Now |
|
Future Electronics | 24V Input 2 MHz 2A Module Synchronous Step-Down Converter w Integrated Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 1500Reel |
|
$1.5100 / $1.5700 | Buy Now |
|
Future Electronics | 24V Input 2 MHz 2A Module Synchronous Step-Down Converter w Integrated Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5100 / $1.5700 | Buy Now |
|
Future Electronics | 24V Input 2 MHz 2A Module Synchronous Step-Down Converter w Integrated Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5100 / $1.5900 | Buy Now |
DISTI #
79055283
|
Verical | 24V Input 2A Module Synchronous Step-Down Converter with Integrated Inductor Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 1000 |
|
$2.2835 | Buy Now |
DISTI #
MPM3620GQV-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 24V 20-Pin QFN T/R (Alt: MPM3620GQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.9300 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy