-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 3 X 5 MM, 1.60 MM HEIGHT, MO-220, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1251-1-ND
|
DigiKey | DC DC CONVERTER 0.8-19.9V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6596 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
MPM3620AGQV-P
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 21.12 V, 2 A, 2 MHz, 20 Pins, QFN - Tape and Reel (Alt: MPM3620AGQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6820 / $2.0300 | Buy Now |
DISTI #
946-MPM3620AGQV-P
|
Mouser Electronics | Switching Voltage Regulators PMIC Xilinx 24V/2A DC/DC Mini-Module Regulator RoHS: Compliant | 4961 |
|
$1.4900 / $3.1000 | Buy Now |
|
Future Electronics | MPM3620A Series 4.5 to 24 V 2 A SMT Step-Down DC/DC Power Module - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
SMC-MPM3620AGQV-P
|
Sensible Micro Corporation | IC CNV DCDC STDN 24V 2A QFN20 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel | 1222 |
|
RFQ | |
DISTI #
MPM3620AGQV-P
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 21.12 V, 2 A, 2 MHz, 20 Pins, QFN (Alt: MPM3620AGQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3620AGQV-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3620AGQV-P
Monolithic Power Systems
Switching Regulator, 3 X 5 MM, 1.60 MM HEIGHT, MO-220, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 3 X 5 MM, 1.60 MM HEIGHT, MO-220, QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |