Part Details for MPM3610GQV-Z by Monolithic Power Systems
Overview of MPM3610GQV-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MPM3610GQV-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1763-1-ND
|
DigiKey | DC DC CONVERTER 4.5-21V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6559 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
MPM3610GQV-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 20-Pin QFN T/R - Tape and Reel (Alt: MPM3610GQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2740 / $1.6380 | Buy Now |
DISTI #
946-MPM3610GQV-Z
|
Mouser Electronics | Switching Voltage Regulators 24V/1A DC/DC Mini- Module Reg w Inductr RoHS: Compliant | 991 |
|
$1.1900 / $2.7100 | Buy Now |
|
Future Electronics | MPM3610 Series 21 V 1.2 A Synchronous Step-Down Converter - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Future Electronics | MPM3610 Series 21 V 1.2 A Synchronous Step-Down Converter - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1045 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 836 |
|
$1.1250 / $3.6000 | Buy Now | |
DISTI #
MPM3610GQV-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 20-Pin QFN T/R (Alt: MPM3610GQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPM3610GQV-Z
MPM3610GQV-Z CAD Models
MPM3610GQV-Z Part Data Attributes:
|
MPM3610GQV-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3610GQV-Z
Monolithic Power Systems
Switching Regulator, 2000kHz Switching Freq-Max, 3 X 5 MM, 1.60 MM HEIGHT, MO-220, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 17.85 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |