There are no models available for this part yet.
Overview of MPM3551CGQWE-AEC1-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPM3551CGQWE-AEC1-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM8118
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, Qfn-20 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3551CGQWE-AEC1-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9600 / $7.0700 | Buy Now | |
DISTI #
1589-MPM3551CGQWE-AEC1-PTR-ND
|
DigiKey | 36V, 3A, SYNCHRONOUS STEP-DOWNMO Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6355 | Buy Now | |
DISTI #
MPM3551CGQWE-AEC1-
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V In, 0.8 to 34.2 V/3A Out, QFN-20 - Tape and Reel (Alt: MPM3551CGQWE-AEC1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9815 | Buy Now | |
DISTI #
946-MPM3551CGQWE-P
|
Mouser Electronics | Power Management Modules 36V, 3A, Synchronous Step-Down Module, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$3.7800 / $4.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$3.3500 | Buy Now |