Part Details for MPM24OM5-STR-5 by L-com Inc
Results Overview of MPM24OM5-STR-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for MPM24OM5-STR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7584
|
Newark | Fibre Cord, Mpo Plug-St, Mm, 5M, Fibre Optic Connector A:Mpo Plug, Fibre Optic Connector B:24X St,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$106.6000 | Buy Now |
DISTI #
5073-MPM24OM5-STR-5-ND
|
DigiKey | MPO W/ PINS TO ST FAN-OUT, 24 FI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$143.1800 | Buy Now |
DISTI #
71903029
|
RS | Cable Assembly, MPO to ST Fan-out, 24 round, Lime Green, 5 M | L-com MPM24OM5-STR-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5600 / $130.6700 | RFQ |
|
Onlinecomponents.com | MPO w/ pins to ST Fan-out, 24 fiber round,OM5 50/ RoHS: Compliant | 0 |
|
$114.6200 / $139.1000 | Buy Now |
DISTI #
MPM24OM5-STR-5
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 24 times th... more Min Qty: 1 Package Multiple: 1 | 4 |
|
$104.5300 / $130.6600 | Buy Now |