Part Details for MPM2401BT1 by Vishay Intertechnologies
Overview of MPM2401BT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM2401BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM2401BT1
|
Avnet Americas | Resistor Thin Film Network 2.4k Ohm 0.1% 1/5W ?25ppm Divider Molded 3-Pin SOT-23 T/R - Tape and Reel (Alt: MPM2401BT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3298 / $1.5525 | Buy Now |