There are no models available for this part yet.
Overview of MPM24-300PSI by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPM24-300PSI by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005724108
|
Sager | Non-Isolated DC/DC Converters MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +300V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. Min Qty: 1 | 0 |
|
$328.5100 / $356.6600 | Buy Now |
CAD Models for MPM24-300PSI by UltraVolt Inc
Related Parts for MPM24-300PSI
-
MPM24-300PSPower Supply Modules
-
MPQ3425DL-AEC1-LF-ZSwitching Regulator or Controllers
-
MP152Rectifier Diodes
-
MP5007DQ-LF-ZPower Management Circuits
-
MQ1N8159USTransient Suppressors
-
MS0850503F040P1CSnap Acting/Limit Switches
-
MPC859PVR100AMicroprocessors
-
S29AL016D90TFI010Flash Memories
-
MMSZ5260B-G3-08Zener Diodes