There are no models available for this part yet.
Overview of MPM15-48S12W by P-DUKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPM15-48S12W by P-DUKE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC-DC Converter - 15W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - Remote On/Off RoHS: Compliant | 28 Factory Stock |
|
$54.5800 / $75.2200 | Buy Now | ||
Master Electronics | DC-DC Converter - 15W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - Remote On/Off RoHS: Compliant | 28 Factory Stock |
|
$54.5800 / $75.2200 | Buy Now |