Part Details for MPM12A04I12AR02 by NorComp
Results Overview of MPM12A04I12AR02 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM12A04I12AR02 Information
MPM12A04I12AR02 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPM12A04I12AR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5309
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 12", Connector Type A:M12 Plug, Connector Type B:Free End, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$4.7800 | Buy Now |
DISTI #
5497-MPM12A04I12AR02-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 1' Min Qty: 1 Lead time: 16 Weeks Container: Bag, Bag |
18 In Stock |
|
$16.7700 / $20.5700 | Buy Now |
DISTI #
636-MPM12A04I12AR02
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P ML BRSS/NKL REAR PG9 12 PIGTAIL RoHS: Compliant | 1 |
|
$15.2800 / $20.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.5700 / $16.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5600 / $17.4800 | Buy Now |
Part Details for MPM12A04I12AR02
MPM12A04I12AR02 CAD Models
MPM12A04I12AR02 Part Data Attributes
|
MPM12A04I12AR02
NorComp
Buy Now
Datasheet
|
Compare Parts:
MPM12A04I12AR02
NorComp
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Backshell Type | SOLID | |
Body Depth | 0.807 inch | |
Body Diameter | 0.602 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |