There are no models available for this part yet.
Overview of MPM12-SWP-3ARP by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4284CUHG#PBF | Analog Devices | High Pwr Neg Vltge Ht Swp Cntr | |
LTC4284CUHG#TRPBF | Analog Devices | High Pwr Neg Vltge Ht Swp Cntr | |
LTC4284IUHG#PBF | Analog Devices | High Pwr Neg Vltge Ht Swp Cntr |
Price & Stock for MPM12-SWP-3ARP by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH4249
|
Newark | Sensor Cord, 3P M12 Plug-Free End, 500Mm, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Straight 3 Position Plug, Connector Type B:Free End Rohs Compliant: Yes |Multicomp Pro MPM12-SWP-3ARP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$6.1500 / $9.4100 | Buy Now |
CAD Models for MPM12-SWP-3ARP by SPC Multicomp
Part Data Attributes for MPM12-SWP-3ARP by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|