Datasheets
MPM12-300PSI by: Advanced Energy Industries Inc

DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, PACKAGE-4

Part Details for MPM12-300PSI by Advanced Energy Industries Inc

Overview of MPM12-300PSI by Advanced Energy Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPM12-300PSI

Part # Distributor Description Stock Price Buy
DISTI # 633-MPM12-300PSI-ND
DigiKey DC DC CONVERTER 50-300V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $386.9767
$386.9767 Buy Now
DISTI # MPM12-300PSI
Avnet Americas Module DC-DC 1-OUT 50V to 300V 5mA 1.5W 4-Pin PCB Mount - Bulk (Alt: MPM12-300PSI) Min Qty: 3 Package Multiple: 1 Container: Bulk 0
  • 3 $353.6337
  • 5 $348.6899
  • 8 $343.7461
  • 20 $338.8023
  • 30 $333.8585
  • 150 $328.9147
  • 300 $317.7912
$317.7912 / $353.6337 Buy Now
DISTI # 324-MPM12300PSI
Mouser Electronics Non-Isolated DC/DC Converters MPM Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +300V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. RoHS: Compliant 0
  • 3 $386.9200
  • 6 $383.8400
  • 12 $380.7200
$380.7200 / $386.9200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $358.4300
  • 3 $348.1200
  • 6 $342.9000
  • 12 $333.7100
  • 27 $328.7000
$328.7000 / $358.4300 Buy Now

Part Details for MPM12-300PSI

MPM12-300PSI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPM12-300PSI Part Data Attributes

MPM12-300PSI Advanced Energy Industries Inc
Buy Now Datasheet
Compare Parts:
MPM12-300PSI Advanced Energy Industries Inc DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADVANCED ENERGY INDUSTRIES INC
Package Description Module-4
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature SEATED HEIGHT-NOM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 12 V
Input Voltage-Min
Input Voltage-Nom 12 V
JESD-30 Code S-XXMA-P4
Length 39.3 mm
Load Regulation-Max 20%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 300 V
Output Voltage-Min 50 V
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 21.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1.5 W
Trim/Adjustable Output NO
Width 39.3 mm

MPM12-300PSI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPM12-300PSI by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPM12-300PSI by Advanced Energy Industries Inc

  • Please alert me when MPM12-300PSI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPM12-300PSI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPM12-300PSI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPM12-300PSI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPM12-300PSI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPM12-300PSI by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: