There are no models available for this part yet.
Overview of MPM12-1KPI by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPM12-1KPI by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005724022
|
Sager | Non-Isolated DC/DC Converters MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1000V HVout, 1.5W, Thru-hole mount, Proportional, Isolated. Min Qty: 1 | 0 |
|
$299.6700 / $325.3500 | Buy Now |
CAD Models for MPM12-1KPI by UltraVolt Inc
Related Parts for MPM12-1KPI
-
MPM12-1KNSPower Supply Modules
-
MSP430G2444IRHA40RMicrocontrollers
-
MSP58C20DWOther Analog ICs
-
MPQ4570GF-AEC1-ZSwitching Regulator or Controllers
-
MPQ8903DJ-2.5-LF-ZLinear Regulator ICs
-
MRT100KP43AE3Transient Suppressors
-
MS0850501F045V1ASnap Acting/Limit Switches
-
MPC8358VVAGDGAMicroprocessors
-
MMSZ5255BZener Diodes