-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM-20-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7333
|
Newark | Power Supply, Ac-Dc, 24V, 0.9A, No. Of Outputs:1 Output, Output Power Max:21.6W, Output Voltage -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 | Buy Now |
DISTI #
1866-5337-ND
|
DigiKey | AC/DC CONVERTER 24V 22W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9304 / $15.3600 | Buy Now |
DISTI #
MPM-20-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.9A 21.6W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
709-MPM-20-24
|
Mouser Electronics | AC/DC Power Modules 21.6W 24V 0.9A 2.06X1.07 Med Encap RoHS: Compliant | 145 |
|
$12.7800 / $15.3900 | Buy Now |
DISTI #
V99:2348_19022577
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 0.9A 21.6W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1836 | Americas - 1 |
|
$7.5502 / $13.9000 | Buy Now |
DISTI #
71099802
|
RS | Power Supply, AC-DC, Encapsulated, Medical, 20W, 24V@0.9A, 80-264V In | MEAN WELL MPM-20-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$17.2200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.9A - 23.8W RoHS: Compliant |
297 In Stock 1130 Factory Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
84415709
|
Verical | AC/DC Power Supply Single-OUT 24V 0.9A 21.6W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 288 |
|
$14.4706 / $16.3529 | Buy Now |
DISTI #
87348270
|
Verical | AC/DC Power Supply Single-OUT 24V 0.9A 21.6W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 43 |
|
$17.5140 | Buy Now |
DISTI #
35268875
|
Verical | AC/DC Power Supply Single-OUT 24V 0.9A 21.6W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 1 |
|
$12.6000 / $13.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM-20-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-20-24
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The MPM-20-24 can operate in temperatures ranging from -20°C to 60°C, with a derating of 2.5% per degree above 40°C.
Yes, the MPM-20-24 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
The MPM-20-24 requires a minimum load of 20% to maintain stable output voltage and ensure reliable operation.
No, the MPM-20-24 is not designed for parallel operation. Connecting multiple units in parallel may cause instability and reduce the overall reliability of the system.
The MTBF rating for the MPM-20-24 is approximately 550,000 hours, calculated according to MIL-HDBK-217F.