-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM-20-15 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7332
|
Newark | Power Supply, Ac-Dc, 15V, 1.4A, No. Of Outputs:1 Output, Output Power Max:21W, Output Voltage - O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8500 / $18.8400 | Buy Now |
DISTI #
1866-5336-ND
|
DigiKey | AC/DC CONVERTER 15V 21W Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
MPM-20-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1.4A 21W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box |
34 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
709-MPM-20-15
|
Mouser Electronics | AC/DC Power Modules 21W 15V 1.4A 2.06X1.07 Med Encap RoHS: Compliant | 13 |
|
$14.2200 / $14.8700 | Buy Now |
DISTI #
71099801
|
RS | Power Supply, AC-DC, Encapsulated, Medical, 20W, 15V@1.4A, 80-264V In | MEAN WELL MPM-20-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $15.9100 | RFQ |
|
Future Electronics | 20W High Reliable Green Medical Encapsulate Type Power Supply O/P +15V1.4A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box |
0 Box |
|
$13.9000 / $14.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 1.4A 23.1W 4-Pin RoHS: Compliant |
84 In Stock 913 Factory Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
67038104
|
Verical | AC/DC Power Supply Single-OUT 15V 1.4A 21W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 81 |
|
$14.4706 / $16.3529 | Buy Now |
DISTI #
87171110
|
Verical | AC/DC Power Supply Single-OUT 15V 1.4A 21W 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$12.4000 | Buy Now |
DISTI #
87362838
|
Verical | AC/DC Power Supply Single-OUT 15V 1.4A 21W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$17.5140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM-20-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-20-15
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |