Part Details for MPLEZW-A1-0000-0000B035H by Cree, Inc.
Overview of MPLEZW-A1-0000-0000B035H by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLEZW-A1-0000-0000B035H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2479780
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$18.7206 | Buy Now |
Part Details for MPLEZW-A1-0000-0000B035H
MPLEZW-A1-0000-0000B035H CAD Models
MPLEZW-A1-0000-0000B035H Part Data Attributes:
|
MPLEZW-A1-0000-0000B035H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MPLEZW-A1-0000-0000B035H
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 26 V | |
Luminous Intensity-Min | 125 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm |