Part Details for MPLEZW-A1-0000-0000B027H by Cree, Inc.
Overview of MPLEZW-A1-0000-0000B027H by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPLEZW-A1-0000-0000B027H
MPLEZW-A1-0000-0000B027H CAD Models
MPLEZW-A1-0000-0000B027H Part Data Attributes
|
MPLEZW-A1-0000-0000B027H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MPLEZW-A1-0000-0000B027H
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 26 V | |
Luminous Intensity-Min | 125 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm |