Part Details for MPLEZW-A1-0000-0000B027F by Cree, Inc.
Overview of MPLEZW-A1-0000-0000B027F by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLEZW-A1-0000-0000B027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1260
|
Newark | Led, High Brightness, White 11.3W, 700Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:11.3W, Luminous Flux @ Test:800Lm, Forward Current @ Test:150Ma, Viewing Angle:125°, Forward Voltage Vf Typ:25V, Lens Type:- Rohs Compliant: Yes |Cree Led MPLEZW-A1-0000-0000B027F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 434 |
|
$5.0025 / $8.7000 | Buy Now |
|
Quest Components | 347 |
|
$6.6700 / $11.6000 | Buy Now | |
|
Chip1Cloud | LED EASYWHT WARM WHT 2700K 6SMD | 8000 |
|
RFQ |
Part Details for MPLEZW-A1-0000-0000B027F
MPLEZW-A1-0000-0000B027F CAD Models
MPLEZW-A1-0000-0000B027F Part Data Attributes
|
MPLEZW-A1-0000-0000B027F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MPLEZW-A1-0000-0000B027F
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 26 V | |
Luminous Intensity-Min | 125 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm |