-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3026
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1799
|
Newark | Surface Mount Power Inductor, Mplcg Series, 4.7 H, 20%, Shielded, 0.041 Ohm, 5.5 A Rohs Compliant: Yes |Kemet MPLCG0630L4R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1911 |
|
$0.6950 / $1.6500 | Buy Now |
DISTI #
90AC6245
|
Newark | V |Kemet MPLCG0630L4R7 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.7250 | Buy Now |
DISTI #
399-10994-1-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 0.041OHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5156 In Stock |
|
$0.6566 / $1.5900 | Buy Now |
DISTI #
MPLCG0630L4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, 5.4 A, 7.5mm x 6.7mm x 3mm - Tape and Reel (Alt: MPLCG0630L4R7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9560 | Buy Now |
DISTI #
MPLCG0630L4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, 5.4 A, 7.5mm x 6.7mm x 3mm - Tape and Reel (Alt: MPLCG0630L4R7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9560 | Buy Now |
DISTI #
80-MPLCG0630L4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 5.4A DCR=41mOhms RoHS: Compliant | 2687 |
|
$0.6560 / $1.5900 | Buy Now |
DISTI #
V79:2366_18324309
|
Arrow Electronics | Inductor Power Wirewound 4.7uH 20% 100KHz Metal 5.5A 0.041Ohm DCR T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1403 | Americas - 162 |
|
$0.3063 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.7400 / $0.8200 | Buy Now |
DISTI #
65690164
|
Verical | Inductor Power Wirewound 4.7uH 20% 100KHz Metal 5.5A 0.041Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 20000 |
|
$0.7000 / $0.7200 | Buy Now |
DISTI #
26121124
|
Verical | Inductor Power Wirewound 4.7uH 20% 100KHz Metal 5.5A 0.041Ohm DCR T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 1403 | Americas - 162 |
|
$0.3063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPLCG0630L4R7
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLCG0630L4R7
KEMET Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3026
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3026 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Plastic, 15 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |