-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLCG0530L1R0 by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1792
|
Newark | Surface Mount Power Inductor, Mplcg Series, 1 H, 20%, Shielded, 0.0146 Ohm, 7.4 A Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3597 |
|
$1.2800 / $2.2600 | Buy Now |
DISTI #
90AC6238
|
Newark | V |Kemet MPLCG0530L1R0 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 / $0.9680 | Buy Now |
DISTI #
399-10981-1-ND
|
DigiKey | FIXED IND 1UH 7.4A 0.0146OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4832 In Stock |
|
$0.7904 / $1.6000 | Buy Now |
DISTI #
MPLCG0530L1R0
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 7.4 A, 5.6 A, 5.5mm x 5mm x 3mm - Tape and Reel (Alt: MPLCG0530L1... more RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6908 / $0.7226 | Buy Now |
DISTI #
80-MPLCG0530L1R0
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 5.6A DCR=14.6mOhms RoHS: Compliant | 2718 |
|
$0.7900 / $1.8900 | Buy Now |
DISTI #
MPLCG0530L1R0
|
TTI | Power Inductors - SMD 1uH 20% 5.6A DCR=14.6mOhms pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 3500 In Stock |
|
$0.5090 / $0.5940 | Buy Now |
DISTI #
MPLCG0530L1R0
|
Avnet Abacus | Power Inductor SMD 1 uH 20 74 A 56 A 55mm x 5mm x 3mm - Tape and Reel (Alt: MPLCG0530L1R0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPLCG0530L1R0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLCG0530L1R0
KEMET Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2220
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0146 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Plastic, 15 Inch | |
Rated Current-Max | 7.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |