-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4539
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1812
|
Newark | Surface Mount Power Inductor, Mplc Series, 4.7 H, 20%, Shielded, 0.019 Ohm, 8 A Rohs Compliant: Yes |Kemet MPLC1040L4R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 415 |
|
$1.2400 / $2.2600 | Buy Now |
DISTI #
90AC6260
|
Newark | V |Kemet MPLC1040L4R7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.2300 | Buy Now |
DISTI #
2266-MPLC1040L4R7TR-ND
|
DigiKey | FIXED IND 4.7UH 8A 19 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$1.5100 | Buy Now |
DISTI #
399-10993-1-ND
|
DigiKey | FIXED IND 4.7UH 8A 19 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0832 / $2.1700 | Buy Now |
DISTI #
MPLC1040L4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 8 A, 8 A, 11.5mm x 10mm x 4mm - Tape and Reel (Alt: MPLC1040L4R7) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MPLC1040L4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 8 A, 8 A, 11.5mm x 10mm x 4mm - Custom Tape W/Leader (Alt: MPLC1040L4R7) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0725 / $1.2870 | Buy Now |
DISTI #
MPLC1040L4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 8 A, 8 A, 11.5mm x 10mm x 4mm - Custom Tape W/Leader (Alt: MPLC1040L4R7) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0725 / $1.2870 | Buy Now |
DISTI #
80-MPLC1040L4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 8A DCR=19mOhms RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
500 Partner Stock |
|
$1.3000 / $1.4600 | Buy Now | |
DISTI #
19294079
|
Verical | Inductor Power Wirewound 4.7uH 20% 100KHz Metal 8A 0.019Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPLC1040L4R7
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLC1040L4R7
KEMET Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4539
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |