Part Details for MPLC1040L3R3 by KEMET Corporation
Overview of MPLC1040L3R3 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLC1040L3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6259
|
Newark | V |Kemet MPLC1040L3R3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.2300 | Buy Now |
DISTI #
2266-MPLC1040L3R3TR-ND
|
DigiKey | FIXED IND 3.3UH 8.8A 14 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1860 In Stock |
|
$1.0200 | Buy Now |
DISTI #
399-10989-1-ND
|
DigiKey | FIXED IND 3.3UH 8.8A 14 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0832 / $2.1700 | Buy Now |
DISTI #
MPLC1040L3R3
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 8.8 A, 9.3 A, 11.5mm x 10mm x 4mm - Custom Tape W/Leader (Alt: MPLC1040L3R3) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0725 / $1.2870 | Buy Now |
DISTI #
MPLC1040L3R3
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 8.8 A, 9.3 A, 11.5mm x 10mm x 4mm - Custom Tape W/Leader (Alt: MPLC1040L3R3) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0725 / $1.2870 | Buy Now |
DISTI #
80-MPLC1040L3R3
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 9.3A DCR=14mOhms RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
1860 Partner Stock |
|
$0.9810 | Buy Now | |
DISTI #
19282832
|
Verical | Inductor Power Wirewound 3.3uH 20% 100KHz Metal 8.8A 0.014Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9500 | Buy Now |
DISTI #
MPLC1040L3R3
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 8.8 A, 9.3 A, 11.5mm x 10mm x 4mm - Custom Tape W/Leader (Alt: MPLC1040L3R3) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0725 / $1.2870 | Buy Now |
DISTI #
MPLC1040L3R3
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 8.8 A, 9.3 A, 11.5mm x 10mm x 4mm - Custom Tape W/Leader (Alt: MPLC1040L3R3) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0725 / $1.2870 | Buy Now |
Part Details for MPLC1040L3R3
MPLC1040L3R3 CAD Models
MPLC1040L3R3 Part Data Attributes:
|
MPLC1040L3R3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLC1040L3R3
KEMET Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4539
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4539 | |
Construction | RECTANGULAR | |
Core Material | COMPOSITE | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |