Part Details for MPLAD7.5KP33CA by Microchip Technology Inc
Results Overview of MPLAD7.5KP33CA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD7.5KP33CA Information
MPLAD7.5KP33CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD7.5KP33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0327
|
Newark | 33V, 5%, 8000W, Bi, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MPLAD7.5KP33CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $5.7400 | Buy Now |
DISTI #
MPLAD7.5KP33CA-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC MINIPLAD Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7401 | Buy Now |
DISTI #
MPLAD7.5KP33CA
|
Avnet Americas | Diode TVS Single Bi-Direction 33V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MPLAD7.5KP33CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1714 / $5.5250 | Buy Now |
DISTI #
494-MPLAD7.5KP33CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33V, 5%, 8000W, bi, mini-PLAD, SMT RoHS: Not Compliant | 0 |
|
$5.7400 | Order Now |
DISTI #
MPLAD7.5KP33CA
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 ECCN: EAR99 |
31 Alternates Available |
|
$5.2100 / $6.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 31 Factory Stock |
|
$6.0600 / $9.7240 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3900 / $6.5000 | Buy Now |
DISTI #
MPLAD7.5KP33CA
|
Avnet Silica | Diode TVS Single BiDirection 33V 75kW 2Pin miniPLAD Bag (Alt: MPLAD7.5KP33CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPLAD7.5KP33CA
|
EBV Elektronik | Diode TVS Single BiDirection 33V 75kW 2Pin miniPLAD Bag (Alt: MPLAD7.5KP33CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 31 Factory Stock |
|
$6.0600 / $9.7240 | Buy Now |
Part Details for MPLAD7.5KP33CA
MPLAD7.5KP33CA CAD Models
MPLAD7.5KP33CA Part Data Attributes
|
MPLAD7.5KP33CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD7.5KP33CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 7500W, 33V V(RWM), Bidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |