Part Details for MPLAD6.5KP12A/TR by Microchip Technology Inc
Overview of MPLAD6.5KP12A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD6.5KP12A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0170
|
Newark | 12V, 5%, 6500W, Uni, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MPLAD6.5KP12A/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $4.9000 | Buy Now |
DISTI #
150-MPLAD6.5KP12A/TR-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC PLAD Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9001 | Buy Now |
DISTI #
MPLAD6.5KP12A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 12V 6.5kW 2-Pin mini-PLAD Bag - Tape and Reel (Alt: MPLAD6.5KP12A/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.7000 / $5.2700 | Buy Now |
DISTI #
494-MPLAD6.5KP12A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12V, 5%, 6500W, uni, mini-PLAD, SMT RoHS: Not Compliant | 0 |
|
$4.9000 | Order Now |
DISTI #
MPLAD6.5KP12A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4400 / $5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4800 / $4.8700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.5900 / $5.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4800 / $4.8700 | Buy Now |
Part Details for MPLAD6.5KP12A/TR
MPLAD6.5KP12A/TR CAD Models
MPLAD6.5KP12A/TR Part Data Attributes
|
MPLAD6.5KP12A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD6.5KP12A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 6500W, 12V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD6.5KP12A/TR
This table gives cross-reference parts and alternative options found for MPLAD6.5KP12A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD6.5KP12A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD6.5KP12AE3/TR | Trans Voltage Suppressor Diode, 6500W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD6.5KP12A/TR vs MPLAD6.5KP12AE3/TR |