Part Details for MPLAD36KP400AE3/TR by Microchip Technology Inc
Overview of MPLAD36KP400AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP400AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7632
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=400V, Vbr=444V, Id=10A, Ipp=56A, Vc=644V Temp Coeff=490 Plad Rohs Compliant: Yes |Microchip MPLAD36KP400AE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$31.9900 / $33.2700 | Buy Now |
DISTI #
150-MPLAD36KP400AE3/TR-ND
|
DigiKey | SURFACE MOUNT 36,000 WATT, TVS, Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.2701 | Buy Now |
DISTI #
MPLAD36KP400AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 400V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP400AE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$31.9900 / $35.8300 | Buy Now |
DISTI #
494-LAD36KP400AE3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surface Mount 36,000 Watt, TVS, PLAD, Vwm=400V, Vbr=444V, Id=10A, IPP=56A, Vc=644V Temp coeff=490 | 0 |
|
$35.8300 | Order Now |
DISTI #
MPLAD36KP400AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$30.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7700 / $87.0100 | Buy Now |
|
NAC | Surface Mount 36,000 Watt, TVS, PLAD, Vwm=400V, Vbr=444V, Id=10A, IPP=56A, Vc=644V Temp coeff=490, PLAD RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.2100 / $36.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7700 / $87.0100 | Buy Now |
Part Details for MPLAD36KP400AE3/TR
MPLAD36KP400AE3/TR CAD Models
MPLAD36KP400AE3/TR Part Data Attributes
|
MPLAD36KP400AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD36KP400AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 36000W, 400V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 492 V | |
Breakdown Voltage-Min | 444 V | |
Breakdown Voltage-Nom | 468 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 644 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 36000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |