There are no models available for this part yet.
Overview of MPLAD36KP30AE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPLAD36KP30AE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7616
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=30V, Vbr=33.3V, Id=10A, Ipp=738A, Vc=48.8V Temp Coeff=30 Plad Rohs Compliant: Yes |Microchip MPLAD36KP30AE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$31.9900 / $33.2700 | Buy Now | |
DISTI #
150-MPLAD36KP30AE3/TR-ND
|
DigiKey | SURFACE MOUNT 36,000 WATT, TVS, Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.2701 | Buy Now | |
DISTI #
MPLAD36KP30AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 30V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP30AE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$31.9900 / $35.8300 | Buy Now | |
DISTI #
494-MPLAD36KP30AE3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surface Mount 36,000 Watt, TVS, PLAD, Vwm=30V, Vbr=33.3V, Id=10A, IPP=738A, Vc=48.8V Temp coeff=30 | 0 |
|
$33.2700 | Order Now | |
DISTI #
MPLAD36KP30AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$30.8400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7700 / $87.0100 | Buy Now | ||
NAC | Surface Mount 36,000 Watt, TVS, PLAD, Vwm=30V, Vbr=33.3V, Id=10A, IPP=738A, Vc=48.8V Temp coeff=30, PLAD RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.2100 / $36.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$31.7700 / $87.0100 | Buy Now |
CAD Models for MPLAD36KP30AE3/TR by Microchip Technology Inc
Part Data Attributes for MPLAD36KP30AE3/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Breakdown Voltage-Nom
|
35.05 V
|
Case Connection
|
CATHODE
|
Clamping Voltage-Max
|
48.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-PSSO-G1
|
Non-rep Peak Rev Power Dis-Max
|
36000 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|