Part Details for MPLAD36KP260CA by Microsemi Corporation
Overview of MPLAD36KP260CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPLAD36KP260CA
MPLAD36KP260CA CAD Models
MPLAD36KP260CA Part Data Attributes
|
MPLAD36KP260CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD36KP260CA
Microsemi Corporation
Trans Voltage Suppressor Diode,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |