There are no models available for this part yet.
Overview of MPLAD36KP220CA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPLAD36KP220CA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7088
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=220V, Vbr=245V, Id=10A, Ipp=102A, Vc=356V Temp Coeff=269 Plad Rohs Compliant: Yes |Microchip MPLAD36KP220CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0300 / $46.8300 | Buy Now | |
DISTI #
MPLAD36KP220CA-ND
|
DigiKey | TVS DIODE 220VWM 356VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8304 | Buy Now | |
DISTI #
MPLAD36KP220CA
|
Avnet Americas | Diode TVS Single Bi-Direction 220V 36kW 2-Pin PLAD Bulk - Bulk (Alt: MPLAD36KP220CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0300 / $50.4400 | Buy Now | |
DISTI #
494-MPLAD36KP220CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36kW Bi-Directional -55C to 150C RoHS: Not Compliant | 0 |
|
$46.8300 | Order Now | |
DISTI #
MPLAD36KP220CA
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.5200 / $50.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7300 / $122.5000 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$43.9400 / $51.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$44.7300 / $122.5000 | Buy Now |
CAD Models for MPLAD36KP220CA by Microchip Technology Inc
Part Data Attributes for MPLAD36KP220CA by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
271 V
|
Breakdown Voltage-Min
|
245 V
|
Breakdown Voltage-Nom
|
258 V
|
Clamping Voltage-Max
|
356 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-PSSO-G1
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
36000 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
Rep Pk Reverse Voltage-Max
|
220 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
220 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Related Parts for MPLAD36KP220CA
-
MPLAD36KP220CAE3Transient Suppressors
-
MMBD7000Rectifier Diodes
-
MPQ4560DQ-LF-ZSwitching Regulator or Controllers
-
MPG3867SVisible LEDs
-
MMDT4413-7-FSmall Signal Bipolar Transistors
-
MN13812-LPower Management Circuits
-
MPM12-200PSIPower Supply Modules
-
MPC8555EVTAPFMicroprocessors
-
MPN2-02000400-25PRF/Microwave Amplifiers