Part Details for MPLAD30KP33CA by Microchip Technology Inc
Results Overview of MPLAD30KP33CA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD30KP33CA Information
MPLAD30KP33CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD30KP33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7049
|
Newark | Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD30KP33CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8200 / $48.6900 | Buy Now |
DISTI #
MPLAD30KP33CA-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6902 | Buy Now |
DISTI #
MPLAD30KP33CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 250W 2-Pin(1+Tab) PLAD - Tape and Reel (Alt: MPLAD30KP33CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$42.4912 / $45.3744 | Buy Now |
DISTI #
MPLAD30KP33CA
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 250W 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD30KP33CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1536 / $47.1495 | Buy Now |
DISTI #
494-MPLAD30KP33CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$52.4400 | Order Now |
DISTI #
MPLAD30KP33CA
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
1510 Alternates Available |
|
$44.1900 / $52.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1510 Factory Stock |
|
$46.4900 / $127.3300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$45.6700 / $53.5000 | Buy Now |
DISTI #
MPLAD30KP33CA
|
Avnet Silica | Diode TVS Single BiDir 33V 250W 2Pin1Tab PLAD (Alt: MPLAD30KP33CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1510 Factory Stock |
|
$46.4900 / $127.3300 | Buy Now |
Part Details for MPLAD30KP33CA
MPLAD30KP33CA CAD Models
MPLAD30KP33CA Part Data Attributes
|
MPLAD30KP33CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD30KP33CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD30KP33CA
This table gives cross-reference parts and alternative options found for MPLAD30KP33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD30KP33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAPLAD30KP33CAE3 | Microchip Technology Inc | $61.5621 | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD30KP33CA vs MAPLAD30KP33CAE3 |
MAPLAD30KP33CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MPLAD30KP33CA vs MAPLAD30KP33CA |
MAPLAD30KP33CA/TR | Microchip Technology Inc | $76.4740 | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD30KP33CA vs MAPLAD30KP33CA/TR |
TPK30KP33CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | MPLAD30KP33CA vs TPK30KP33CA |
MPLAD30KP33CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MPLAD30KP33CA vs MPLAD30KP33CAE3 |