Part Details for MPLAD18KP150A by Microchip Technology Inc
Results Overview of MPLAD18KP150A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD18KP150A Information
MPLAD18KP150A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD18KP150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6849
|
Newark | Surface Mount 18,000 Watt, Tvs, Plad, Vwm=150V, Vbr=167V, Id=10A, Ipp=75A, Vc=243V Temp Coeff=183 Pl... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3400 / $28.4400 | Buy Now |
DISTI #
MPLAD18KP150A-ND
|
DigiKey | TVS DIODE 150VWM 243VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4402 | Buy Now |
DISTI #
MPLAD18KP150A
|
Avnet Americas | Diode TVS Single Uni-Direction 150V 18kW 2-Pin PLAD Bulk - Bulk (Alt: MPLAD18KP150A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7847 / $27.5343 | Buy Now |
DISTI #
494-MPLAD18KP150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18kW Uni-Directional -55C to 150C RoHS: Not Compliant | 0 |
|
$28.4400 | Order Now |
DISTI #
MPLAD18KP150A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
0 Alternates Available |
|
$25.8100 / $30.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1500 / $56.8600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.6700 / $31.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.1500 / $56.8600 | Buy Now |
Part Details for MPLAD18KP150A
MPLAD18KP150A CAD Models
MPLAD18KP150A Part Data Attributes
|
MPLAD18KP150A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD18KP150A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 18000W, 150V V(RWM), Unidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 18000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |