Part Details for MPLAD15KP48CA by Microchip Technology Inc
Overview of MPLAD15KP48CA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP48CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6725
|
Newark | Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP48CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $33.9500 | Buy Now |
DISTI #
MPLAD15KP48CA-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC PLAD Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
88 In Stock |
|
$33.9500 / $36.5600 | Buy Now |
DISTI #
MPLAD15KP48CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 48V 15KW 2-Pin(1+Tab) PLAD - Tape and Reel (Alt: MPLAD15KP48CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPLAD15KP48CA
|
Avnet Americas | Diode TVS Single Bi-Dir 48V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD15KP48CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-MPLAD15KP48CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 67 |
|
$36.5600 | Buy Now |
DISTI #
MPLAD15KP48CA
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
370 Alternates Available |
|
$30.8200 / $36.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 370 Factory Stock |
|
$32.4100 / $88.7700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.8400 / $37.3000 | Buy Now |
DISTI #
MPLAD15KP48CA
|
Avnet Silica | Diode TVS Single Bi-Dir 48V 15KW 2-Pin(1+Tab) PLAD (Alt: MPLAD15KP48CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPLAD15KP48CA
|
EBV Elektronik | Diode TVS Single Bi-Dir 48V 15KW 2-Pin(1+Tab) PLAD (Alt: MPLAD15KP48CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPLAD15KP48CA
MPLAD15KP48CA CAD Models
MPLAD15KP48CA Part Data Attributes
|
MPLAD15KP48CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP48CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP48CA
This table gives cross-reference parts and alternative options found for MPLAD15KP48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD15KP48CATR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP48CA vs MPLAD15KP48CATR |
MAPLAD15KP48CA | Microchip Technology Inc | $41.4118 | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP48CA vs MAPLAD15KP48CA |
MPLAD15KP48CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MPLAD15KP48CA vs MPLAD15KP48CAE3 |
MXLPLAD15KP48CAE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP48CA vs MXLPLAD15KP48CAE3 |
MXLPLAD15KP48CAE3TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP48CA vs MXLPLAD15KP48CAE3TR |