Part Details for MPLAD15KP160CAE3 by Microchip Technology Inc
Results Overview of MPLAD15KP160CAE3 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD15KP160CAE3 Information
MPLAD15KP160CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD15KP160CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7497
|
Newark | Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP160CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $25.2400 | Buy Now |
DISTI #
MPLAD15KP160CAE3
|
Avnet Americas | Diode TVS Single Bi-Directional 160V 15kW 2-Pin - Bulk (Alt: MPLAD15KP160CAE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7328 / $24.2750 | Buy Now |
DISTI #
494-MPLAD15KP160CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$25.2400 | Order Now |
DISTI #
MPLAD15KP160CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 ECCN: EAR99 |
0 Alternates Available |
|
$27.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1100 / $50.4900 | Buy Now |
|
NAC | Bi-Directional TVS, PLAD RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.6800 / $27.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.1100 / $50.4900 | Buy Now |